OPA4130UA Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
661-0934
Mfr. Part No.:
OPA4130UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

135 dB

Typical Input Voltage Noise Density

30nV/√Hz

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Width

3.91mm

Length

8.65mm

JFET Input Op Amp, OPA Series