OPA364ID Texas Instruments, Precision, Op Amp, RRIO, 7MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 661-0909P
- Mfr. Part No.:
- OPA364ID
- Brand:
- Texas Instruments
Subtotal 1 unit (supplied in a tube)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £0.89 |
*price indicative
- RS Stock No.:
- 661-0909P
- Mfr. Part No.:
- OPA364ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 7MHz | |
Typical Slew Rate | 5V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 100 dB | |
Typical Input Voltage Noise Density | 17nV/√Hz | |
Height | 1.58mm | |
Width | 3.91mm | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 7MHz | ||
Typical Slew Rate 5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||