OPA337UA Texas Instruments, Precision, Op Amp, 3MHz, 3 V, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-0870
Mfr. Part No.:
OPA337UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

3MHz

Typical Slew Rate

1.2V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

120 dB

Rail to Rail

No

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

26nV/√Hz

Length

4.9mm

CMOS Operational Amplifiers, OPA Series