OPA301AID Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 8-Pin SOIC

Subtotal 1 unit (supplied in a tube)*

£0.94

(exc. VAT)

£1.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£0.94

*price indicative

Packaging Options:

RS Stock No.:
661-0861P
Mfr. Part No.:
OPA301AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

150MHz

Typical Slew Rate

80V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Width

3.91mm

Length

4.9mm

Typical Input Voltage Noise Density

3nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm