- RS Stock No.:
- 661-0855
- Mfr. Part No.:
- OPA2822U
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-0855
- Mfr. Part No.:
- OPA2822U
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±6V |
Typical Slew Rate | 120V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 90 dB |
Length | 4.9mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 2.1nV/√Hz |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |