OPA2674I-14D Texas Instruments, Current Feedback, Op Amp, 220MHz, 5 V, 14-Pin SOIC
- RS Stock No.:
- 661-0791
- Mfr. Part No.:
- OPA2674I-14D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-0791
- Mfr. Part No.:
- OPA2674I-14D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 220MHz | |
| Typical Dual Supply Voltage | ±6V | |
| Typical Slew Rate | 900V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Height | 1.58mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Typical Input Voltage Noise Density | 2.6nV/√Hz | |
| Width | 3.91mm | |
| Length | 8.65mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 220MHz | ||
Typical Dual Supply Voltage ±6V | ||
Typical Slew Rate 900V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Typical Input Voltage Noise Density 2.6nV/√Hz | ||
Width 3.91mm | ||
Length 8.65mm | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
