OPA2131UJ Texas Instruments, Precision, Op Amp, 4MHz, 8-Pin SOIC
- RS Stock No.:
- 661-0684
- Mfr. Part No.:
- OPA2131UJ
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-0684
- Mfr. Part No.:
- OPA2131UJ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 4MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 10V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 110 dB | |
Typical Input Voltage Noise Density | 21nV/√Hz | |
Width | 3.91mm | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 10V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 110 dB | ||
Typical Input Voltage Noise Density 21nV/√Hz | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||