Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLV2451IDBVT Texas Instruments, Precision, Op Amp, RRIO, 220kHz, 3 V, 5 V, 5-Pin SOT-23
RS Stock No.:
661-0353
Mfr. Part No.:
TLV2451IDBVT
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
661-0353
Mfr. Part No.:
TLV2451IDBVT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage Operational Amplifiers, TLV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
220kHz
Typical Slew Rate
0.11V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
103 dB
Rail to Rail
Rail to Rail Input/Output
Width
1.6mm
Length
2.9mm
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Typical Input Voltage Noise Density
52nV/√Hz
RS Stock No.:
661-0353
Mfr. Part No.:
TLV2451IDBVT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage Operational Amplifiers, TLV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
220kHz
Typical Slew Rate
0.11V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
103 dB
Rail to Rail
Rail to Rail Input/Output
Width
1.6mm
Length
2.9mm
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Typical Input Voltage Noise Density
52nV/√Hz