TLV2451CDBVT Texas Instruments, Precision, Op Amp, RRIO, 220kHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 661-0350
- Mfr. Part No.:
- TLV2451CDBVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-0350
- Mfr. Part No.:
- TLV2451CDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 220kHz | |
Typical Slew Rate | 0.11V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 103 dB | |
Width | 1.6mm | |
Typical Input Voltage Noise Density | 52nV/√Hz | |
Height | 1.15mm | |
Length | 2.9mm | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 220kHz | ||
Typical Slew Rate 0.11V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 103 dB | ||
Width 1.6mm | ||
Typical Input Voltage Noise Density 52nV/√Hz | ||
Height 1.15mm | ||
Length 2.9mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||