TLC271BIDR Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-0192
Mfr. Part No.:
TLC271BIDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

87.2 dB

Rail to Rail

No

Width

3.91mm

Length

4.9mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

25nV/√Hz

Low Power LinCMOS Operational Amplifiers