TLC2264IDR Texas Instruments, Precision, Op Amp, RRO, 700kHz, 5 → 15 V, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-0151
Mfr. Part No.:
TLC2264IDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.55V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

114.8 dB

Length

8.65mm

Height

1.58mm

Typical Input Voltage Noise Density

40nV/√Hz

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

LinCMOS Operational Amplifiers