OPA4820IPWT Texas Instruments, Op Amp, 230MHz, 5 V, 14-Pin TSSOP
- RS Stock No.:
- 660-9899
- Mfr. Part No.:
- OPA4820IPWT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9899
- Mfr. Part No.:
- OPA4820IPWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 230MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 190V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 65 dB | |
| Rail to Rail | No | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Typical Input Voltage Noise Density | 2.5nV/√Hz | |
| Length | 5mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 230MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 190V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 65 dB | ||
Rail to Rail No | ||
Height 1.15mm | ||
Width 4.4mm | ||
Typical Input Voltage Noise Density 2.5nV/√Hz | ||
Length 5mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
