- RS Stock No.:
- 660-9883
- Mfr. Part No.:
- OPA452FA/500
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9883
- Mfr. Part No.:
- OPA452FA/500
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V |
Typical Slew Rate | 7.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 21nV/√Hz |
Width | 8.89mm |
Length | 10.1mm |
Dimensions | 10.1 x 8.89 x 4.44mm |
Height | 4.44mm |
- RS Stock No.:
- 660-9883
- Mfr. Part No.:
- OPA452FA/500
- Brand:
- Texas Instruments