OPA340NA/250 Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 5-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
660-9805
Mfr. Part No.:
OPA340NA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

124 dB

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Height

1.15mm

Typical Input Voltage Noise Density

25nV/√Hz

CMOS Operational Amplifiers, OPA Series