OPA336NJ/250 Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 660-9798
- Mfr. Part No.:
- OPA336NJ/250
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9798
- Mfr. Part No.:
- OPA336NJ/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 100kHz | |
Typical Slew Rate | 0.03V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 115 dB | |
Height | 1.15mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Width | 1.6mm | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Typical Slew Rate 0.03V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 115 dB | ||
Height 1.15mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Width 1.6mm | ||
Length 2.9mm | ||