Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
OPA336N/250 Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V, 5-Pin SOT-23
RS Stock No.:
660-9789
Mfr. Part No.:
OPA336N/250
Brand:
Texas Instruments
Technical Reference (1)
View all Op Amps
Discontinued product
RS Stock No.:
660-9789
Mfr. Part No.:
OPA336N/250
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Low Power Op Amps, OPA Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
100kHz
Typical Slew Rate
0.03V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
115 dB
Rail to Rail
No
Height
1.15mm
Width
1.6mm
Length
2.9mm
Dimensions
2.9 x 1.6 x 1.15mm