NE5534ADR Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
- RS Stock No.:
- 660-9690P
- Mfr. Part No.:
- NE5534ADR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£27.05
(exc. VAT)
£32.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 - 190 | £0.541 |
200 - 490 | £0.519 |
500 + | £0.499 |
*price indicative
- RS Stock No.:
- 660-9690P
- Mfr. Part No.:
- NE5534ADR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Dual Supply Voltage | ±12 V, ±9 V | |
Typical Slew Rate | 13V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Width | 3.91mm | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Typical Input Voltage Noise Density | 3.5nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 3.5nV/√Hz | ||