LMV321IDCKR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 5-Pin SC-70
- RS Stock No.:
- 660-9603P
- Mfr. Part No.:
- LMV321IDCKR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£27.00
(exc. VAT)
£32.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 - 145 | £0.54 |
150 - 745 | £0.416 |
750 - 1495 | £0.33 |
1500 + | £0.278 |
*price indicative
- RS Stock No.:
- 660-9603P
- Mfr. Part No.:
- LMV321IDCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 100 dB | |
Height | 0.9mm | |
Typical Input Voltage Noise Density | 39nV/√Hz | |
Length | 2mm | |
Width | 1.25mm | |
Dimensions | 2 x 1.25 x 0.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 100 dB | ||
Height 0.9mm | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
Length 2mm | ||
Width 1.25mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||