- RS Stock No.:
- 660-9559
- Mfr. Part No.:
- LM2900DR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9559
- Mfr. Part No.:
- LM2900DR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Norton Operational Amplifiers
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited to high-speed applications such as video amplifiers, wide range waveform generators and high-Q high frequency filters.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 69 dB |
Height | 1.58mm |
Width | 3.91mm |
Length | 8.65mm |
Dimensions | 8.65 x 3.91 x 1.58mm |