LM258DGKR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-9555
Mfr. Part No.:
LM258DGKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Height

0.97mm

Typical Input Voltage Noise Density

40nV/√Hz

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.