OPA2137UA Texas Instruments, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 660-7705P
- Mfr. Part No.:
- OPA2137UA
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 660-7705P
- Mfr. Part No.:
- OPA2137UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 3.5V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 94 dB | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Typical Input Voltage Noise Density | 45nV/√Hz | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 3.5V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 94 dB | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 45nV/√Hz | ||
Width 3.91mm | ||
