OPA2344PA Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin PDIP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£43.00

(exc. VAT)

£51.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 99£1.72
100 - 249£1.36
250 - 499£1.22
500 +£1.12

*price indicative

Packaging Options:
RS Stock No.:
660-5525P
Mfr. Part No.:
OPA2344PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

122 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

9.81mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

CMOS Operational Amplifiers, OPA Series