- RS Stock No.:
- 660-5519
- Mfr. Part No.:
- OPA2336P
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-5519
- Mfr. Part No.:
- OPA2336P
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Slew Rate | 0.03V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 4.57mm |
Width | 6.35mm |
Length | 9.81mm |
Dimensions | 9.81 x 6.35 x 4.57mm |