OPA544FKTTT Texas Instruments, Power, Op Amp, 1.4MHz, 5-Pin D2PAK (TO-263)
- RS Stock No.:
- 660-4932
- Mfr. Part No.:
- OPA544FKTTT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 660-4932
- Mfr. Part No.:
- OPA544FKTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Power | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 1.4MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V | |
| Typical Slew Rate | 8V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 103 dB | |
| Length | 10.16mm | |
| Width | 8.42mm | |
| Height | 4.58mm | |
| Dimensions | 10.16 x 8.42 x 4.58mm | |
| Typical Input Voltage Noise Density | 36nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Power | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±24 V, ±28 V | ||
Typical Slew Rate 8V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 103 dB | ||
Length 10.16mm | ||
Width 8.42mm | ||
Height 4.58mm | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Typical Input Voltage Noise Density 36nV/√Hz | ||
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
