OPA4354AIPWT Texas Instruments, Op Amp, RRIO, 100MHz, 3 V, 5 V, 14-Pin TSSOP
- RS Stock No.:
- 660-4926P
- Mfr. Part No.:
- OPA4354AIPWT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£19.20
(exc. VAT)
£23.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 24 | £1.92 |
25 - 49 | £1.87 |
50 - 99 | £1.82 |
100 + | £1.78 |
*price indicative
- RS Stock No.:
- 660-4926P
- Mfr. Part No.:
- OPA4354AIPWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 100MHz | |
Typical Slew Rate | 150V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 110 dB | |
Height | 1.15mm | |
Dimensions | 5 x 4.4 x 1.15mm | |
Typical Input Voltage Noise Density | 6.5nV/√Hz | |
Length | 5mm | |
Width | 4.4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 100MHz | ||
Typical Slew Rate 150V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 110 dB | ||
Height 1.15mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Typical Input Voltage Noise Density 6.5nV/√Hz | ||
Length 5mm | ||
Width 4.4mm | ||