- RS Stock No.:
- 660-4917
- Mfr. Part No.:
- OPA4343NA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-4917
- Mfr. Part No.:
- OPA4343NA/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Slew Rate | 6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Typical Input Voltage Noise Density | 25nV/√Hz |
Width | 4.4mm |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
- RS Stock No.:
- 660-4917
- Mfr. Part No.:
- OPA4343NA/250
- Brand:
- Texas Instruments