OPA637BP Texas Instruments, Op Amp, 80MHz, 8-Pin PDIP
- RS Stock No.:
- 660-4358
- Mfr. Part No.:
- OPA637BP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-4358
- Mfr. Part No.:
- OPA637BP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 80MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 135V/µs | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 120 dB | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Height | 4.57mm | |
Width | 6.35mm | |
Length | 9.81mm | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 135V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Height 4.57mm | ||
Width 6.35mm | ||
Length 9.81mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.