BUF634FKTTT Texas Instruments, Op Amp, 180MHz, 5-Pin D2PAK (TO-263)
- RS Stock No.:
- 660-4213
- Mfr. Part No.:
- BUF634FKTTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-4213
- Mfr. Part No.:
- BUF634FKTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Gain Bandwidth Product | 180MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 2000V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 0 dB | |
Width | 8.42mm | |
Length | 10.16mm | |
Dimensions | 10.16 x 8.42 x 4.58mm | |
Height | 4.58mm | |
Typical Input Voltage Noise Density | 4nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 180MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 2000V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 0 dB | ||
Width 8.42mm | ||
Length 10.16mm | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Height 4.58mm | ||
Typical Input Voltage Noise Density 4nV/√Hz | ||
BUF634, 250mA High-Speed Buffer, Texas Instruments
High Output Current: 250 mA
Slew Rate: 2000 V/μs
Pin-Selected Bandwidth: 30 MHz to 180 MHz
Low Quiescent Current: 1.5 mA (30 MHz)
Power Supply from ±2.25 V to ±18 V
Slew Rate: 2000 V/μs
Pin-Selected Bandwidth: 30 MHz to 180 MHz
Low Quiescent Current: 1.5 mA (30 MHz)
Power Supply from ±2.25 V to ±18 V