LF347BN/NOPB Texas Instruments, Op Amp, 4MHz, 14-Pin MDIP
- RS Stock No.:
- 652-9585
- Mfr. Part No.:
- LF347BN/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-9585
- Mfr. Part No.:
- LF347BN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Gain Bandwidth Product | 4MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Slew Rate | 13V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Height | 3.3mm | |
Width | 6.35mm | |
Length | 19.05mm | |
Typical Input Voltage Noise Density | 20nV/√Hz | |
Dimensions | 19.05 x 6.35 x 3.3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 3.3mm | ||
Width 6.35mm | ||
Length 19.05mm | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||