LMH6654MF/NOPB Texas Instruments, Op Amp, 250MHz, 9 V, 5-Pin SOT-23
- RS Stock No.:
- 651-1786
- Mfr. Part No.:
- LMH6654MF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 651-1786
- Mfr. Part No.:
- LMH6654MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 9 V | |
| Typical Gain Bandwidth Product | 250MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 190V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 64 dB | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Height | 1.02mm | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Mounting Type Surface Mount | ||
| Package Type SOT-23 | ||
| Power Supply Type Dual, Single | ||
| Number of Channels per Chip 1 | ||
| Pin Count 5 | ||
| Typical Single Supply Voltage 9 V | ||
| Typical Gain Bandwidth Product 250MHz | ||
| Typical Dual Supply Voltage ±3 V, ±5 V | ||
| Typical Slew Rate 190V/µs | ||
| Minimum Operating Temperature -40 °C | ||
| Maximum Operating Temperature +85 °C | ||
| Rail to Rail No | ||
| Typical Voltage Gain 64 dB | ||
| Length 2.92mm | ||
| Width 1.6mm | ||
| Dimensions 2.92 x 1.6 x 1.02mm | ||
| Height 1.02mm | ||
| Typical Input Voltage Noise Density 4.5nV/√Hz | ||
