LPV358M/NOPB Texas Instruments, Op Amp, RRO, 150kHz, 3 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
647-2732
Mfr. Part No.:
LPV358M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

150kHz

Typical Slew Rate

0.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Output

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Typical Input Voltage Noise Density

146nV/√Hz

Length

4.9mm

Low Power Low Voltage Op Amps, LPV Series