UPC842GR-9LG-E1-A Renesas Electronics, Op Amp, 5 → 28 V, 8-Pin TSSOP
- RS Stock No.:
- 641-6338
- Mfr. Part No.:
- UPC842GR-9LG-E1-A
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 641-6338
- Mfr. Part No.:
- UPC842GR-9LG-E1-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 7V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.15 x 4.4 x 1mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Length | 3.15mm | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.15 x 4.4 x 1mm | ||
Height 1mm | ||
Width 4.4mm | ||
Length 3.15mm | ||
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
