LT1220CS8#PBF Analog Devices, Op Amp, 45MHz, 8-Pin SOIC
- RS Stock No.:
- 640-5338
- Mfr. Part No.:
- LT1220CS8#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 640-5338
- Mfr. Part No.:
- LT1220CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 45MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 250V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 94 dB | |
| Dimensions | 5 x 3.99 x 1.48mm | |
| Typical Input Voltage Noise Density | 17nV/√Hz | |
| Width | 3.99mm | |
| Length | 5mm | |
| Height | 1.48mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 45MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 250V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 94 dB | ||
Dimensions 5 x 3.99 x 1.48mm | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Width 3.99mm | ||
Length 5mm | ||
Height 1.48mm | ||
RoHS Status: Not Applicable
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
