Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TA75S01F(TE85L,F) Toshiba, Op Amp, 5 V, 9 V, 5-Pin SSOP
RS Stock No.:
639-6880
Mfr. Part No.:
TA75S01F(TE85L,F)
Brand:
Toshiba
Image representative of range
View all Op Amps
Discontinued product
RS Stock No.:
639-6880
Mfr. Part No.:
TA75S01F(TE85L,F)
Brand:
Toshiba
Technical Reference
Legislation and Compliance
Specifications
OpAmp,
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5 V, 9 V
Typical Dual Supply Voltage
±3 V, ±5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
100 dB
Length
2.9mm
Width
1.6mm
Height
1.1mm
Dimensions
2.9 x 1.6 x 1.1mm