TSV358IPT STMicroelectronics, Op Amp, RRIO, 1.4MHz, 3 V, 5 V, 8-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
624-8006
Mfr. Part No.:
TSV358IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1.4MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

92 dB

Length

3mm

Dimensions

3 x 4.4 x 1mm

Typical Input Voltage Noise Density

27nV/√Hz

Width

4.4mm

Height

1mm

TSV321, TSV324, TSV358, Low Voltage Rail-to-Rail I/O General Purpose Operational Amplifiers


Low voltage versions of the LM358 and LM324
Power supply operation from 2.5 V to 6 V
Rail-to-Rail input and output
Capable of driving a 32 Ω load resistor
Typical Output current of 80 mA