LMH6609MA/NOPB Texas Instruments, Op Amp, 260MHz, 8-Pin SOIC
- RS Stock No.:
- 601-7789P
- Mfr. Part No.:
- LMH6609MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£107.00
(exc. VAT)
£128.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 50 + | £2.14 |
*price indicative
- RS Stock No.:
- 601-7789P
- Mfr. Part No.:
- LMH6609MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 260MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 1400V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 260MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 1400V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
