- RS Stock No.:
- 601-7739
- Mfr. Part No.:
- LMH6550MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 601-7739
- Mfr. Part No.:
- LMH6550MA/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 350MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1500V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 70 dB |
Height | 1.45mm |
Width | 3.9mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 6nV/√Hz |
Dimensions | 4.9 x 3.9 x 1.45mm |
- RS Stock No.:
- 601-7739
- Mfr. Part No.:
- LMH6550MA/NOPB
- Brand:
- Texas Instruments