UPC4560G2-A Renesas Electronics, Op Amp, 10MHz, 8-Pin SOP

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
601-6051
Mfr. Part No.:
UPC4560G2-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

2.8V/µs

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Height

1.49mm

Width

4.4mm

Length

5.2mm

Dimensions

5.2 x 4.4 x 1.49mm

COO (Country of Origin):
JP

Operational Amplifiers, Renesas Electronics



Operational Amplifiers, Renesas Electronics