UPC1251G2-A Renesas Electronics, Op Amp, 5 → 28 V, 8-Pin SOP
- RS Stock No.:
- 601-5610
- Mfr. Part No.:
- UPC1251G2-A
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 601-5610
- Mfr. Part No.:
- UPC1251G2-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 5.2mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5.2mm | ||
- COO (Country of Origin):
- JP
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics