UPC844G2-A Renesas Electronics, Op Amp, 3.5MHz, 5 → 28 V, 14-Pin SOP

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
548-6948
Mfr. Part No.:
UPC844G2-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

3.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

8.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

109.5 dB

Length

10.46mm

Width

4.4mm

Height

1.49mm

Dimensions

10.46 x 4.4 x 1.49mm

COO (Country of Origin):
JP

Operational Amplifiers, Renesas Electronics



Operational Amplifiers, Renesas Electronics