UPC824G2-A Renesas Electronics, Op Amp, 14-Pin PSOP

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
548-6847
Mfr. Part No.:
UPC824G2-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

PSOP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Dual Supply Voltage

±5 → ±16V

Typical Slew Rate

13V/µs

Length

10.2mm

Height

1.49mm

Dimensions

10.2 x 4.4 x 1.49mm

Width

4.4mm

COO (Country of Origin):
JP

Operational Amplifiers, Renesas Electronics



Operational Amplifiers, Renesas Electronics