MAX412ESA+ Maxim Integrated, Op Amp, 28MHz, 5 V, 9 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
540-4722
Mfr. Part No.:
MAX412ESA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V

Typical Gain Bandwidth Product

28MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

122 dB

Rail to Rail

No

Width

4mm

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Typical Input Voltage Noise Density

7nV/√Hz

High-Voltage Operational Amplifiers, Maxim Integrated


High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.


Operational Amplifiers, Maxim Integrated