AD8515ARTZ-R2 Analog Devices, Op Amp, RRIO, 5MHz, 3 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
538-6725
Mfr. Part No.:
AD8515ARTZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

5MHz

Typical Slew Rate

2.7V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

126 dB

Rail to Rail

Rail to Rail Input/Output

Length

2.9mm

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Typical Input Voltage Noise Density

22nV/√Hz

Width

1.6mm

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices