AD8515AKSZ-R2 Analog Devices, Op Amp, RRIO, 5MHz, 3 V, 5-Pin SC-70
- RS Stock No.:
- 538-6719
- Mfr. Part No.:
- AD8515AKSZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-6719
- Mfr. Part No.:
- AD8515AKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 V | |
| Typical Gain Bandwidth Product | 5MHz | |
| Typical Slew Rate | 2.7V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 126 dB | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Length | 2mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Typical Slew Rate 2.7V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 126 dB | ||
Width 1.25mm | ||
Height 0.9mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Length 2mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices
