AD8010ARZ Analog Devices, Current Feedback, Op Amp, 230MHz, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
538-4678
Mfr. Part No.:
AD8010ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

230MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

800V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

114 dB

Rail to Rail

No

Height

1.5mm

Typical Input Voltage Noise Density

2nV/√Hz

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Current Feedback Operational Amplifiers


A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.


Operational Amplifiers, Analog Devices