TL082CM/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin SOIC
- RS Stock No.:
- 536-1120
- Mfr. Part No.:
- TL082CM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 536-1120
- Mfr. Part No.:
- TL082CM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 4MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Typical Slew Rate | 13V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | No | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
