- RS Stock No.:
- 536-0442
- Mfr. Part No.:
- LMV932MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-0442
- Mfr. Part No.:
- LMV932MA/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 0.42V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 90 dB |
Dimensions | 4.9 x 3.9 x 1.45mm |
Length | 4.9mm |
Height | 1.45mm |
Width | 3.9mm |
- RS Stock No.:
- 536-0442
- Mfr. Part No.:
- LMV932MA/NOPB
- Brand:
- Texas Instruments