LMH6657MG/NOPB Texas Instruments, Op Amp, 140MHz, 5 V, 9 V, 5-Pin SC-70
- RS Stock No.:
- 536-0240P
- Mfr. Part No.:
- LMH6657MG/NOPB
- Brand:
- Texas Instruments
Subtotal 5 units (supplied on a continuous strip)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £0.742 |
*price indicative
- RS Stock No.:
- 536-0240P
- Mfr. Part No.:
- LMH6657MG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 5 V, 9 V | |
Typical Gain Bandwidth Product | 140MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 470V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 95 dB | |
Typical Input Voltage Noise Density | 19nV/√Hz | |
Length | 2mm | |
Width | 1.25mm | |
Dimensions | 2 x 1.25 x 0.9mm | |
Height | 0.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Typical Gain Bandwidth Product 140MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 470V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 95 dB | ||
Typical Input Voltage Noise Density 19nV/√Hz | ||
Length 2mm | ||
Width 1.25mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||