LMH6657MF/NOPB Texas Instruments, Op Amp, 140MHz, 5 V, 9 V, 5-Pin SOT-23
- RS Stock No.:
- 536-0234
- Mfr. Part No.:
- LMH6657MF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 536-0234
- Mfr. Part No.:
- LMH6657MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 5 V, 9 V | |
Typical Gain Bandwidth Product | 140MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 470V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 95 dB | |
Dimensions | 2.92 x 1.6 x 1.02mm | |
Height | 1.02mm | |
Typical Input Voltage Noise Density | 19nV/√Hz | |
Length | 2.92mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Typical Gain Bandwidth Product 140MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 470V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 95 dB | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Height 1.02mm | ||
Typical Input Voltage Noise Density 19nV/√Hz | ||
Length 2.92mm | ||
Width 1.6mm | ||