LMH6732MF/NOPB Texas Instruments, Current Feedback, Op Amp, 540MHz, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
534-4541
Mfr. Part No.:
LMH6732MF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

6

Typical Gain Bandwidth Product

540MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2700V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Height

1.02mm

Dimensions

2.92 x 1.6 x 1.02mm

Typical Input Voltage Noise Density

2.5nV/√Hz

Width

1.6mm

Length

2.92mm

High Speed Operational Amplifiers